Cart

4300.0097

SCHURTER 4300.0097

image shown is a representation only

SCHURTER

4300.0097.BF INLET
Supplier: Schurter
Matchcode: 0720-FP
Rutronik No.: FUSE5006
Unit Pack: 100
MOQ: 100
Packaging: BULK
Soon available
0.9454 $
94.54 $

Prices

100 0.9454 $
200 0.9196 $

4300.0097.BF INLET Description

0720-FP, Mounting: Screw-on mounting, black, PCB terminals, 2.5 A, Appliance Inlet: IEC C8

Parameter

Current
2.5 A
Voltage
250 V
Version
PCB
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?