Cart

3414.0117.24

SCHURTER 3414.0117.24

image shown is a representation only

SCHURTER

USF 0402 1.5A very fast 32V SMD
Supplier: Schurter
Matchcode: FU1,5AFFSMD0402
Rutronik No.: FUSE8245
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2636 $
1,318.00 $

Prices

5,000 0.2636 $
10,000 0.2564 $

Parameter

Current
1.5 A
Time characteri
very fast
Voltage
32 V
Dimension
0402
Breaking capaci
35
Series
USF0402
Approvals
UL248-14
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Switzerland
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?