Cart

3413.0512.11

SCHURTER 3413.0512.11

image shown is a representation only

SCHURTER

USN 1206 12A slow 32V thermal
Supplier: Schurter
Matchcode: FU12ASSMD1206
Rutronik No.: FUSE9652
Unit Pack: 100
MOQ: 100
Packaging: BAG
Best Choice
In Stock
0.9665 $
96.65 $

Prices

100 0.9665 $
200 0.6282 $
300 0.6068 $
900 0.5907 $

Parameter

Current
12 A
Time characteri
Slow
Voltage
32 V
Dimension
1206
Breaking capaci
170
Series
USN1206
Automotive
AEC-Q(200)
Packaging
BAG
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Switzerland
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?