Cart

3413.0002.22

SCHURTER 3413.0002.22

image shown is a representation only

SCHURTER

USFF1206 0.05A 125V very fast
Supplier: Schurter
Matchcode: FU0,05AFFSMD1206
Rutronik No.: FUSE10379
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.93 $
930.00 $

Prices

1,000 0.93 $
2,000 0.877 $
3,000 0.869 $
4,000 0.861 $

Parameter

Current
0.05 A
Time characteri
VERY FAST
Voltage
125 V
Dimension
1206
Breaking capaci
10
Series
USFF1206
Approvals
UL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Switzerland
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?