3412.0117.11

image shown is a representation only
Supplier: Schurter
Matchcode: FU1,5AFFSMD0603
Rutronik No.: FUSE8532
Unit Pack: 100
MOQ: 100
Packaging: REEL
USF 1.5A very fast 32V SMD 0603 Description
USF 0603, 1.5 A, 63 VDC, 32 VAC, Super-Quick-Acting FF, Blister Tape 18 cm Reel pcs., Non-Resettable Fuse, SMT, 1.6 x 0.8 mm
Parameter
- Current
- 1.5 A
- Time characteri
- very fast
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- USF
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- Leadfree Defin.
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- ABC-Code
- B
- Supplier Lead time
- 17 weeks