Cart

3412.0115.24

SCHURTER 3412.0115.24

image shown is a representation only

SCHURTER

USF 1A very fast 32V SMD 0603
Supplier: Schurter
Matchcode: FU1AFFSMD0603
Rutronik No.: FUSE6572
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.2378 $
1,189.00 $

Prices

5,000 0.2378 $
10,000 0.2184 $

Parameter

Current
1 A
Time characteri
very fast
Voltage
32 V
Dimension
0603
Breaking capaci
50
Series
USF
Approvals
UL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Switzerland
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?