Cart

3404.0122.22

SCHURTER 3404.0122.22

image shown is a representation only

SCHURTER

OMT125 6.3A 125V SMT SLOW UL
Supplier: Schurter
Matchcode: FU6,3ASSMD125V
Rutronik No.: FUSE9926
Unit Pack: 750
MOQ: 750
Packaging: REEL BLI
In Stock
0.8485 $
636.38 $

Prices

750 0.8485 $
1,500 0.5515 $
2,250 0.5327 $
3,750 0.5185 $

Parameter

Current
6.3 A
Time characteri
SLOW
Voltage
125 V
Dimension
3,1x7,4x2
Breaking capaci
100
Series
OMT125
Approvals
UL
Automotive
NO
Packaging
REEL BLI
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?