Cart

3404.0120.22

SCHURTER 3404.0120.22

image shown is a representation only

SCHURTER

OMT125 4A 125V SMT SLOW
Supplier: Schurter
Matchcode: FU4ASSMD125V
Rutronik No.: FUSE8006
Unit Pack: 750
MOQ: 750
Packaging: REEL
In Stock
0.7825 $
586.88 $

Prices

750 0.7825 $
1,500 0.5086 $
2,250 0.4913 $
3,750 0.4782 $

Parameter

Current
4 A
Time characteri
SLOW
Voltage
125 V
Dimension
7,4x3,1
Breaking capaci
100
Series
OMT125
Approvals
UL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?