Cart

3404.0118.22

SCHURTER 3404.0118.22

image shown is a representation only

SCHURTER

OMT125 3A 125V SMT SLOW UL248
Supplier: Schurter
Matchcode: FU3ASSMD125V
Rutronik No.: FUSE7300
Unit Pack: 750
MOQ: 750
Packaging: REEL
On request
On request
On request

Parameter

Current
3 A
Time characteri
SLOW
Voltage
125 V
Dimension
3,1x7,4x2
Breaking capaci
100
Series
OMT125
Approvals
UL248-14
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?