Cart

3404.0114.11

SCHURTER 3404.0114.11

image shown is a representation only

SCHURTER

OMT125 1A 125V SMT SLOW UL
Supplier: Schurter
Matchcode: FU1ASSMD125V
Rutronik No.: FUSE6230
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.2975 $
29.75 $
Article with this quantity is not orderable.

OMT125 1A 125V SMT SLOW UL Description

OMT 125, 1 A, 125 VDC, 125 VAC, Time-Lag T, Plastic Bag 100 pcs., Non-Resettable Fuse SMT, 7.4 x 3.1 mm

Parameter

Current
1 A
Time characteri
SLOW
Voltage
125 V
Dimension
7,4x3,1
Breaking capaci
100
Series
OMT125
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?