Cart

3404.0016.11

SCHURTER 3404.0016.11

image shown is a representation only

SCHURTER

OMF125 4A 125V SMT FAST UL248
Supplier: Schurter
Matchcode: FU4AFSMD125V
Rutronik No.: FUSE9453
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
0.2956 $
29.56 $
Article with this quantity is not orderable.

OMF125 4A 125V SMT FAST UL248 Description

OMF 125, 4 A, 125 VDC, 125 VAC, Quick-Acting F, Plastic Bag 100 pcs., Non-Resettable Fuse SMT, 7.4 x 3.1 mm

Parameter

Current
4 A
Time characteri
FAST
Voltage
125 V
Dimension
7,4x3,1
Breaking capaci
100
Series
OMF125
Approvals
UL
Automotive
NO
Packaging
INDIVIDUAL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?