Cart

3404.0004.11

SCHURTER 3404.0004.11

image shown is a representation only

SCHURTER

OMF125 100mA 125V SMT FAST
Supplier: Schurter
Matchcode: FU0,1AFSMD125V
Rutronik No.: FUSE10220
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.6961 $
69.61 $

Prices

100 0.6961 $
200 0.5221 $
400 0.4989 $
700 0.4795 $
1,200 0.4602 $

Parameter

Current
0.16 A
Time characteri
FAST
Voltage
125 V
Dimension
7,4x3,1
Breaking capaci
100
Series
OMF125
Approvals
UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Switzerland
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?