Cart

3403.0284.11

SCHURTER 3403.0284.11

image shown is a representation only

SCHURTER

UMT-H 10A 277VAC/250VDC SLOW
Supplier: Schurter
Matchcode: FU10ASSMD250V
Rutronik No.: FUSE9212
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.727 $
72.70 $
Article with this quantity is not orderable.

UMT-H 10A 277VAC/250VDC SLOW Description

UMT-H, 10 A, 250 VAC, 125 VDC, Time-Lag T, Plastic Bag 100 pcs., Non-Resettable Fuse, SMT, 16x5.3 mm

Parameter

Current
10 A
Time characteri
SLOW
Voltage
250 V
Dimension
5,3x16
Breaking capaci
1500
Series
UMT-H
Approvals
VDE/UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Switzerland
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?