Cart

3402.0006.11

SCHURTER 3402.0006.11

image shown is a representation only

SCHURTER

OMF63 0,25A 63V SMT FAST
Supplier: Schurter
Matchcode: FU0,25AFSMD63V
Rutronik No.: FUSE9565
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6466 $
64.66 $

Prices

100 0.6466 $
200 0.4203 $
400 0.4059 $
1,100 0.3951 $

Parameter

Current
0.25 A
Time characteri
FAST
Voltage
63 V
Dimension
3,1x7,4x2
Breaking capaci
50
Series
OMF63
Approvals
UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
France
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?