Cart

3402.0003.22

SCHURTER 3402.0003.22

image shown is a representation only

SCHURTER

OMF63 0,063A 63V SMT FAST
Supplier: Schurter
Matchcode: FU0,063AFSMD63V
Rutronik No.: FUSE7777
Unit Pack: 750
MOQ: 750
Packaging: REEL
On request
0.4576 $
343.20 $

Prices

750 0.4576 $
1,500 0.4326 $
2,250 0.4285 $
3,750 0.4243 $

Parameter

Current
0.063 A
Time characteri
FAST
Voltage
63 V
Dimension
3,1x7,4x2
Breaking capaci
50
Series
OMF63
Approvals
UR/CSA
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?