3101.0071.D2

image shown is a representation only
Supplier: Schurter
Matchcode: FUH5X20SAFESMTHOR
Rutronik No.: FUSE6933
Unit Pack: 250
MOQ: 250
Packaging: REEL BLI
FPG7 Holder IP40 SMT horizontal Description
FPG: SMD fuseholder with stabilizing posts
With rated power acceptance of up to 2.5 W at 10 A / 250 VAC according to IEC, combined with rated current of up to 16 A at 400 VAC according to UL/CSA, the FPG7 is the ideal solution for applications requiring primary protection. Overall, the FPG7 is well suited for applications where the following requirements must be met: SMD assembly, compact design, primary protection,and external access to fuses. Specific applications in this regard include industrial and medical equipment as well as household appliances. Depending on the application, the customer can select between two fuse cap options, either a slotted version for screw driver access or fingergrip version.
The FPG7 is manufactured with RoHS-conforming materials that are temperature resistant and designed for reflow soldering processes. These materials today meet the requirements for equipment in unattended operation according to IEC 60335-1 and the intensified glow-wire test requirements according to IEC 60695-2. Furthermore, the FPG7 achieves a protection class of IP40 and a shock-safe category of PC2. The blister tape packaging option enables efficient manufacturing using automatic placement machines. All versions of the FPG7 have VDE and cURus approvals.
Technical data:
- Rated voltages up to 400 VAC
- Rated currents up to 16 A
- Rated power consumption according to IEC up to 2.5 W at 10 A
- Protection class IP40
- Shock-safe category PC2
- VDE and cURus approvals
Parameter
- Current rating
- 16 A
- Termination
- SMT
- Fuse Version
- 5x20
- Type
- TOUCHPROT
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- FPG7
- Cap
- included Y/N
- Length
- 32 mm
- Cap P/N
- Slot knob
- Automotive
- NO
- Packaging
- REEL BLI
- Diameter
- 12.5 mm
- Touchprotection
- Yes Y/N
- Leadfree Defin.
- 10
- Pitch
- 7 mm
- Approvals
- UR/VDE
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 7 weeks