Cart

3101.0015

SCHURTER 3101.0015

image shown is a representation only

SCHURTER

FPG1 Holder IP40 Solderlug Grip
Supplier: Schurter
Matchcode: FUH5x20SAFESOLDERLUG
Rutronik No.: FUSE2606
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
2.10 $
210.00 $

Prices

100 2.10 $
200 1.50 $
300 1.39 $
400 1.35 $
600 1.32 $

FPG1 Holder IP40 Solderlug Grip Description

FPG1, IP 40, Fingergrip, Solder, Thermoplastic, 250 VAC, Fuseholder, 5 x 20 mm, Shocksafe

Parameter

Current rating
10 / 16 A
Termination
SOLDERLUG
Fuse Version
5x20
Type
TOUCHPROT
Voltage rating
250 V
Mounting
Panel
Series
FPG1
Cap
included Y/N
Length
46.5 mm
Cap P/N
Fingergrip
Automotive
NO
Packaging
BULK
Diameter
15 mm
Touchprotection
Yes Y/N
Leadfree Defin.
10
Approvals
VDE/UR
Cont.material
Cu
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?