Cart

3-121-354

SCHURTER 3-121-354

image shown is a representation only

SCHURTER

CIRCUIT BREAKER
Supplier: Schurter
Matchcode: 3121354
Rutronik No.: FUSE10217
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
68.66 $
3,433.00 $

Parameter

Current
8 A
Voltage
250 V
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?