Cart

1331.0044

SCHURTER 1331.0044

image shown is a representation only

SCHURTER

Clip cap for 5x20 fuses
Supplier: Schurter
Matchcode: 13310044
Rutronik No.: FUSE4344
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
0.3472 $
694.40 $

Prices

2,000 0.3472 $
4,000 0.3283 $
6,000 0.3251 $
8,000 0.322 $

Parameter

Fuse Version
5x20
Type
CAP
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?