Cart

1301.9305

SCHURTER

TACT THT 6x6x8MM 1,6N
Supplier: Schurter
Matchcode: 13019305
Rutronik No.: SWITCH7045
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1615 $
323.00 $

Prices

2,000 0.1615 $
4,000 0.1535 $
6,000 0.1481 $
12,000 0.1454 $

Parameter

Termination
THT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H8,0 mm
Operating temp.
-20 to 70 °C
Operating life
100000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
4.4 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85361090900
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?