Cart

1241.7026.1181000

SCHURTER 1241.7026.1181000

image shown is a representation only

SCHURTER

MSM19 5A 250VAC red backlight
Supplier: Schurter
Matchcode: 124170261181000
Rutronik No.: SWITCH10520
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
32.99 $
329.90 $

Prices

10 32.99 $
20 26.90 $
30 26.65 $
40 26.40 $

Parameter

Termination
Solderlug
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Mounting
PANEL
Sealing
IP69K
max.I / Switch
3000 mA
max.Volt/Switch
250 AC V
Operating temp.
-25 to 85 °C
Actuator size
Dia:15,8 mm
Cap included
Yes Y/N
Illuminated
YES Y/N
Dimension
Dia:22 mm
Total high/long
H37,0 mm
Button version
ROUND
Automotive
NO
Operating life
1500000 cycles
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365080900
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?