Cart

1241.6933.1121000

SCHURTER

MSMDP22 ST 125VAC
Supplier: Schurter
Matchcode: 124169331121000
Rutronik No.: SWITCH9356
Unit Pack: 1
MOQ: 20
Packaging: BULK
On request
18.28 $
365.60 $

Prices

20 18.28 $
40 18.10 $
60 17.93 $

Parameter

Termination
Quickcon
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Mounting
PANEL
Sealing
IP40/IP67
max.I / Switch
5000 mA
max.Volt/Switch
125 AC V
Operating temp.
-25 to 85 °C
Cap included
No Y/N
Illuminated
YES Y/N
Dimension
Dia:25 mm
Total high/long
H37,4 mm
Button version
ROUND
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365080900
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?