Cart

1241.6699.1120000

SCHURTER 1241.6699.1120000

image shown is a representation only

SCHURTER

MSM22 ST 5A 125VAC,Snap-in
Supplier: Schurter
Matchcode: 124166991120000
Rutronik No.: SWITCH7890
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
14.27 $
142.70 $

Prices

10 14.27 $
20 11.64 $
30 11.53 $
40 11.42 $

MSM22 ST 5A 125VAC,Snap-in Description

MSM SI 22, Metal switch medium stroke, snap-in, Switching Voltage up to 250V, 22 mm, Stainless Steel, ST, 125 / 250 VAC, 1250 W, 1 pole, N.O., non-illuminated snap-in, IK 07

Parameter

Termination
Quickcon
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Mounting
Panel
Sealing
IP67
max.I / Switch
5000 mA
max.Volt/Switch
125 AC V
Operating temp.
-25 to 85 °C
Actuator size
Dia:18,0 mm
Cap included
Yes Y/N
Illuminated
No Y/N
Dimension
Dia:27,6 mm
Total high/long
H33,4 mm
Button version
Round
Plating
AG
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365080990
Country
France
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?