Cart

1241.6664.1124000

SCHURTER 1241.6664.1124000

image shown is a representation only

SCHURTER

MSM30 RI 3A 250VAC Blue
Supplier: Schurter
Matchcode: 124166641124000
Rutronik No.: SWITCH8233
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
32.10 $
321.00 $

Prices

10 32.10 $
20 26.17 $
30 25.93 $
50 25.68 $

MSM30 RI 3A 250VAC Blue Description

MSM 30, Metal Switch Medium Stroke, Switching Voltage up to 250 VAC, 30 mm, Stainless Steel, RI, 125 / 250 VAC, 1250 W, 1 pole, N.O., N.C., N.O./N.C., Ring Illumination blue, Quick Connect Terminal, IK 07

Parameter

Termination
Quickcon
Contact type
SPST
Switch function
OFF-MOM
Model Construct
Straight
Mounting
PANEL
Sealing
IP67
max.I / Switch
3000 mA
max.Volt/Switch
250 AC V
Operating temp.
-25 to 85 °C
Cap included
No Y/N
Illuminated
YES Y/N
Dimension
Dia:34 mm
Total high/long
H35 mm
Button version
ROUND
Plating
AG
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365080900
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?