Cart

1241.6633.1122000

SCHURTER 1241.6633.1122000

image shown is a representation only

SCHURTER

MSM22 RI SF 5A 125VAC Green
Supplier: Schurter
Matchcode: 124166331122000
Rutronik No.: SWITCH9338
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
20.57 $
205.70 $

Prices

10 20.57 $
20 16.77 $
30 16.61 $
40 16.45 $

MSM22 RI SF 5A 125VAC Green Description

MSM 22, Metal Switch Medium Stroke, Switching Voltage up to 250 VAC, 22 mm, Stainless Steel, PI, 125 / 250 VAC, 1250 W, 1 pole, N.O., N.C., N.O./N.C., Point Illumination green, Quick Connect Terminal, IK 07

Parameter

Contact type
SPST
Switch function
OFF-MOM
Mounting
PANEL
Sealing
IP67
max.I / Switch
5000 mA
max.Volt/Switch
125 AC V
Operating temp.
-25 to 85 °C
Cap included
No Y/N
Illuminated
YES Y/N
Dimension
Dia:25 mm
Total high/long
H33,4 mm
Button version
ROUND
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365080900
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?