Cart

1241.3616

SCHURTER

PSEseries 27mm ill.red
Supplier: Schurter
Matchcode: 12413616
Rutronik No.: SWITCH8319
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
60.94 $
6,094.00 $

Parameter

Termination
Wire
Contact type
SPST
Switch function
OFF-MOM
Model Construct
STRAIGHT
Mounting
PANEL
Sealing
IP69k
max.I / Switch
100 mA
max.Volt/Switch
42 AC V
Operating temp.
-40 to 85 °C
Cap included
Yes Y/N
Illuminated
Yes Y/N
Dimension
Dia:27 mm
Total high/long
H33,6 mm
Button version
ROUND
Automotive
NO
Operating life
20000000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019900
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?