Cart

1241.2858

SCHURTER 1241.2858

image shown is a representation only

SCHURTER

VANDAL MCS 19 3,7N red green
Supplier: Schurter
Matchcode: 12412858
Rutronik No.: SWITCH11146
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
11.05 $
110.50 $

Parameter

Termination
Quickcon
Contact type
SPST
Switch function
Off-Mom
Model Construct
Straight
Mounting
Panel
Sealing
IP40
max.I / Switch
125 mA
max.Volt/Switch
48 DC V
Operating temp.
-20 to 60 °C
Actuator size
Dia:14 mm
Cap included
Yes Y/N
Illuminated
Yes Y/N
Dimension
Dia:21,5 mm
Total high/long
H14,4 mm
Button version
Round
Plating
Ag
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
BULK
Country
Switzerland
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?