Cart

1241.2801

SCHURTER 1241.2801

image shown is a representation only

SCHURTER

VANDAL MCS 19 METALLIC 3,7N
Supplier: Schurter
Matchcode: 12412801
Rutronik No.: SWITCH10658
Unit Pack: 20
MOQ: 20
Packaging: BULK
In Stock
6.60 $
132.00 $

Prices

20 6.60 $
40 5.74 $
60 5.64 $
80 5.53 $
140 5.43 $

Parameter

Termination
Quickcon
Contact type
SPST
Model Construct
Straight
Switch function
Off-Mom
Mounting
Panel
Sealing
IP40
max.I / Switch
125 mA
max.Volt/Switch
48 DC V
Operating temp.
-20 to 60 °C
Actuator size
Dia:14 mm
Cap included
Yes Y/N
Illuminated
No Y/N
Dimension
Dia:21,5 mm
Total high/long
24.9 mm
Button version
Round
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365019900
Country
Italy
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?