Cart

1241.1624.4

SCHURTER

TACT IP40 blue/blue 10,60 mm
Supplier: Schurter
Matchcode: 124116244
Rutronik No.: SWITCH10083
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0191 $
101.91 $

Prices

100 1.0191 $
300 0.9264 $
500 0.8801 $
1,100 0.8492 $
2,100 0.8338 $

Parameter

Termination
THT
Operating force
2.2 N
Model Construct
Straight
Sealing
IP40
Dimension
11,4x11,4 mm
Total high/long
H10,6 mm
Operating temp.
-40 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
48 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
4.9 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
7.6 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?