Cart

1241.1619.23

SCHURTER

TACT SMS IP67 G LONG
Supplier: Schurter
Matchcode: 1241161923
Rutronik No.: SWITCH9178
Unit Pack: 450
MOQ: 450
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.968 $
435.60 $

Prices

450 0.968 $
900 0.9341 $
1,800 0.917 $

Parameter

Termination
SMT
Operating force
2.2 N
Model Construct
Straight
Sealing
IP67
Dimension
11,4x11,4 mm
Total high/long
H7,7 mm
Operating temp.
-40 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
42 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
1.3 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
7.6 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?