Cart

1241.1613.11

SCHURTER

TACT SMS IP40 G LONG
Supplier: Schurter
Matchcode: 1241161311
Rutronik No.: SWITCH8596
Unit Pack: 100
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.769 $
153.80 $

Prices

200 0.769 $
300 0.699 $
600 0.6641 $
1,300 0.6408 $
2,600 0.6291 $

Parameter

Termination
SMT
Operating force
2.2 N
Model Construct
Straight
Sealing
IP40
Dimension
11,4x11,4 mm
Total high/long
H7,7 mm
Operating temp.
-40 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
42 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
1.3 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
7.6 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?