Cart

1241.1602

SCHURTER 1241.1602

image shown is a representation only

SCHURTER

TACT PMS IP40 11,4x11,4x4,8mm
Supplier: Schurter
Matchcode: 12411602
Rutronik No.: SWITCH9935
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.8814 $
88.14 $

Prices

100 0.8814 $
200 0.7187 $
300 0.7119 $
500 0.7051 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.8 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
42 DC V
Operating temp.
-40 to 85 °C
Pitch
7.6 mm
Illuminated
No Y/N
Dimension
11,4x11,4 mm
Total high/long
H4,8 mm
Actuator size
Dia:6,5 mm
Button version
Round
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011900
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?