Cart

1241.1104.7091

SCHURTER 1241.1104.7091

image shown is a representation only

SCHURTER

MCS 18 3N round tact switch
Supplier: Schurter
Matchcode: 124111047091
Rutronik No.: SWITCH9940
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.57 $
257.00 $

Prices

100 2.57 $
200 2.09 $
300 2.07 $
400 2.05 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.0 N
Ground
No Y/N
Sealing
IP65
max.I / Switch
80 mA
max.Volt/Switch
24 DC V
Operating temp.
-25 to 60 °C
Pitch
7.6 mm
Illuminated
No Y/N
Dimension
Dia:18,0 mm
Total high/long
H12,0 mm
Actuator size
4.0 mm
Button version
Round
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?