Cart

1241.1102.7094

SCHURTER

MCS 18 IP65 square 18x18mm
Supplier: Schurter
Matchcode: 124111027094
Rutronik No.: SWITCH8062
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.76 $
276.00 $

Prices

100 2.76 $
200 2.62 $
400 2.53 $
700 2.49 $

Parameter

Termination
THT
Operating force
3.0 N
Model Construct
Straight
Sealing
IP65
Dimension
18x18 mm
Total high/long
H12,0 mm
Operating temp.
-25 to 60 °C
Operating life
1000000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
80 mA
Illuminated
No Y/N
Actuator size
4.0 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
7.6 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Malaysia
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?