Cart

1241.1100.7096

SCHURTER 1241.1100.7096

image shown is a representation only

SCHURTER

MCS 18 IP65 square 18x18mm grey
Supplier: Schurter
Matchcode: 124111007096
Rutronik No.: SWITCH8370
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.20 $
220.00 $

Prices

100 2.20 $
170 2.10 $
410 2.02 $
840 1.98 $

Parameter

Termination
THT
Operating force
3.0 N
Model Construct
Straight
Sealing
IP65
Dimension
18x18 mm
Total high/long
H11,0 mm
Operating temp.
-25 to 60 °C
Operating life
1000000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
125 mA
Illuminated
No Y/N
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
7.6 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Malaysia
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?