Cart

1241.1082.3

SCHURTER

MTG serie 2,5N IP40 24V/50mA 10mm Green
Supplier: Schurter
Matchcode: 124110823
Rutronik No.: SWITCH10821
Unit Pack: 100
MOQ: 100
package: BULK
Packaging: BULK
On request
1.28 $
128.00 $

Prices

100 1.28 $
200 1.0451 $
300 1.0352 $
400 1.0253 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
2.5 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
24 DC V
Operating temp.
-25 to 85 °C
Plating
AG
Illuminated
No Y/N
Dimension
12x12 mm
Total high/long
H10MM mm
Button version
Round
Automotive
NO
Operating life
1000000 cycles
Package
BULK
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365011990
Country
France
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?