Cart

1241.1022

SCHURTER

MTG serie 2,5N IP40 24V/50mA
Supplier: Schurter
Matchcode: 12411022
Rutronik No.: SWITCH8502
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.13 $
113.00 $

Prices

100 1.13 $
300 1.03 $
400 0.976 $
900 0.9416 $
1,800 0.9246 $

Parameter

Termination
THT
Operating force
2.5 N
Model Construct
Straight
Sealing
IP40
Dimension
12x12 mm
Total high/long
H7,8 mm
Operating temp.
-25 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Plating
Au
Automotive
No
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?