Cart

0909.0021

SCHURTER 0909.0021

image shown is a representation only

SCHURTER

Block wt IEC Appliance Outlets
Supplier: Schurter
Matchcode: 09090021
Rutronik No.: FUSE8085
Unit Pack: 120
MOQ: 120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
3.26 $
391.20 $

Prices

120 3.26 $
360 3.18 $
480 3.09 $

Block wt IEC Appliance Outlets Description

0909, Mounting: Snap-in, Front Side, 1.5 mm, Solder terminals, 4x Appliance Outlet: IEC F

Parameter

Current
10
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361090900
Country
Switzerland
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?