Cart

0909.0001

SCHURTER 0909.0001

image shown is a representation only

SCHURTER

Outlet connector 3 poles
Supplier: Schurter
Matchcode: 09090001
Rutronik No.: FUSE9877
Unit Pack: 120
MOQ: 120
Packaging: BULK
On request
2.67 $
320.40 $

Prices

120 2.67 $
240 2.50 $
360 2.47 $
720 2.44 $

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85366990990
Country
Switzerland
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?