Cart

0862.8234

SCHURTER

Additional Cap for SMS series
Supplier: Schurter
Matchcode: 08628234
Rutronik No.: SWITCH8678
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.2247 $
224.70 $

Parameter

Technology
CAP
Contact mater.
IP00
Spacing
H14,3 mm
Height
ROUND mm
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?