Cart

0752.1243

SCHURTER 0752.1243

image shown is a representation only

SCHURTER

CQM FUSEHOLDER NICKEL-PLATED
Supplier: Schurter
Matchcode: FUH5X20CLIP
Rutronik No.: FUSE9037
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.0839 $
83.90 $

Parameter

Current rating
6.3 A
Termination
THT
Mounting
PCB
Series
CQM
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Approvals
UR
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Switzerland
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?