Cart

0034.5246

SCHURTER 0034.5246

image shown is a representation only

SCHURTER

FST 12A slow 6.3x32mm UL glass
Supplier: Schurter
Matchcode: FU12AS6,3X32GL
Rutronik No.: FUSE4195
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
0.713 $
71.30 $

Prices

100 0.713 $
300 0.6946 $

Parameter

Current
12 A
Time characteri
SLOW
Voltage
125 V
Dimension
6,3x32
Version
glass
Breaking capaci
10000
Series
FST
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361050900
Country
France
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?