Cart

0034.5239

SCHURTER 0034.5239

image shown is a representation only

SCHURTER

FST 5A SLOW 250V 6,3x32 Glass
Supplier: Schurter
Matchcode: FU5AS6,3X32GL
Rutronik No.: FUSE3367
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
0.678 $
67.80 $

Prices

100 0.678 $
300 0.6604 $

FST 5A SLOW 250V 6,3x32 Glass Description

FST 6.3x32 (UL), 5 A, 250 VAC, Time-Lag T, Non-Resettable Fuse

Parameter

Current
5 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3X32
Version
GLASS
Breaking capaci
200
Series
FST
Approvals
UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?