Cart

0034.5235

SCHURTER 0034.5235

image shown is a representation only

SCHURTER

FST 3A SLOW 250V 6,3x32 Glass
Supplier: Schurter
Matchcode: FU3AS6,3X32GL
Rutronik No.: FUSE3565
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
0.6541 $
65.41 $

Prices

100 0.6541 $
300 0.6477 $

FST 3A SLOW 250V 6,3x32 Glass Description

FST 6.3x32 (UL), 3 A, 250 VAC, Time-Lag T, Non-Resettable Fuse

Parameter

Current
3 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3x32
Version
GLASS
Breaking capaci
35
Series
FST
Approvals
UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?