Cart

0034.5225

SCHURTER 0034.5225

image shown is a representation only

SCHURTER

FST 1A SLOW 250V 6,3x32 Glass
Supplier: Schurter
Matchcode: FU1AS6,3X32GL
Rutronik No.: FUSE4950
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
0.6757 $
67.57 $

Prices

100 0.6757 $
300 0.6691 $

FST 1A SLOW 250V 6,3x32 Glass Description

FST 6.3x32 (UL), 1 A, 250 VAC, Time-Lag T, Non-Resettable Fuse

Parameter

Current
1 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3x32
Version
GLASS
Breaking capaci
35
Series
FST
Approvals
UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?