Cart

0034.4218

SCHURTER 0034.4218

image shown is a representation only

SCHURTER

MSF125 0.71A 125V SUBM FAST
Supplier: Schurter
Matchcode: FU0,71AFSUBR2,5SH
Rutronik No.: FUSE3357
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3786 $
37.86 $

Prices

100 0.3786 $
800 0.3722 $
1,600 0.3658 $
3,000 0.3594 $

Parameter

Current
0.71 A
Time characteri
FAST
Voltage
125 V
Dimension
6,4x8,8
Version
SHORT PINS
Breaking capaci
100
Series
MSF125
Axial/Radial
RADIAL
Pitch
2.5 mm
Approvals
UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85389091900
Country
France
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?