Cart

0034.3430

SCHURTER 0034.3430

image shown is a representation only

SCHURTER

FST 20A SLOW 250V 6.3x32
Supplier: Schurter
Matchcode: FU20AS6,3X32GL
Rutronik No.: FUSE7453
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
1.82 $
182.00 $

FST 20A SLOW 250V 6.3x32 Description

FST 6.3x32, 20 A, 250 VAC, Time-Lag T, Non-Resettable Fuse

Parameter

Current
20 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3x32
Version
GLASS
Series
FST
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361050900
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?