Cart

0034.3429

SCHURTER 0034.3429

image shown is a representation only

SCHURTER

FST 16A SLOW 250V 6.3x32
Supplier: Schurter
Matchcode: FU16AS6,3X32GL
Rutronik No.: FUSE8146
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
1.29 $
129.00 $

Prices

100 1.29 $
300 1.26 $

Parameter

Current
16 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3x32
Version
GLASS
Breaking capaci
200
Series
FST
Approvals
CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361050900
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?