Cart

0034.3427

SCHURTER 0034.3427

image shown is a representation only

SCHURTER

FST 10A SLOW 250V 6.3x32
Supplier: Schurter
Matchcode: FU10AS6,3X32GL
Rutronik No.: FUSE8002
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
0.9102 $
91.02 $

FST 10A SLOW 250V 6.3x32 Description

FST 6.3x32, 10 A, 250 VAC, Time-Lag T, Non-Resettable Fuse

Parameter

Current
10 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3x32
Version
GLASS
Breaking capaci
200
Series
FST
Approvals
CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?