Cart

0034.3416

SCHURTER 0034.3416

image shown is a representation only

SCHURTER

FST 0.8A SLOW 250V 6.3x32
Supplier: Schurter
Matchcode: FU0.8AS6,3X32GL
Rutronik No.: FUSE10378
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
0.6978 $
69.78 $

Prices

100 0.6978 $
300 0.691 $

Parameter

Current
0.8 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3x32
Version
GLASS
Series
FST
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?